DeWALT DT7506R-GB 17 Piece , 1/2 in Socket Set

RS Stock No.:
6783041
Mfr. Prt No.:
DT7506R-GB
Brand:
DeWALT
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
RS stock number 6783041
Product description DeWALT DT7506R-GB 17 Piece , 1/2 in Socket Set
Manufacturer / Brand DeWALT
Manufacturer part number DT7506R-GB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Drive Tools

Impact Socket Sets

1/2in professional grade socket sets from DeWalt.


Specifications

Attribute Value
Brand DeWALT
Drive Size 1/2 in
Set Type Impact Socket Set
Number of Pieces 17
Set Contents Adaptor, Sockets
Socket Size 6 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 24 mm, 27 mm
Drive Type Square
Finish Blackened
Material Alloy Steel
Checking stock...
IDR
2,313,244.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,313,244.06
*price per unit indicative
"DeWALT DT7506R-GB 17 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda