RS PRO 170 Piece Metal Twist Drill Bit Set, 1mm to 10mm
- RS Stock No.:
- 5071732
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5071732 |
| Product description | RS PRO 170 Piece Metal Twist Drill Bit Set, 1mm to 10mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro 170 Piece HSS-TiN Coated Drill Set
RS Pro 170 piece high-speed steel titanium coated drill set that comes in a RS Pro red metal case with a handle and two locks. This drill set has a wide range of drill bit sizes ranging from 1.0 mm to 10 mm making it perfect for many workshop applications.
Features & Benefits
Ground flute
Sizes increase in 0.5mm increments
Ideal for general workshop applications
Manufactured to DIN338 standard
Heavy duty steel case with moulded rigid insert for secure storage of drill bits
RS Pro 170 piece HSS titanium coating drill set contains:
10 x 1.0mm drill bit
10 x 1.5mm drill bit
10 x 2mm drill bit
10 x 2.5mm drill bit
10 x 3mm drill bit
10 x 3.5mm drill bit
10 x 4mm drill bit
10 x 4.5mm drill bit
10 x 5mm drill bit
10 x 5.5mm drill bit
10 x 6mm drill bit
10 x 6.5mm drill bit
10 x 7mm drill bit
10 x 7.5mm drill bit
10 x 8mm drill bit
5 x 8.5mm drill bit
5 x 9mm drill bit
5 x 9.5mm drill bit
5 x 10mm drill bit
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 170 |
| Drill Bit Type | Twist Drill Bit |
| Drilling Application | Metal |
| Set Contents | HSS Drill Bits |
| Minimum Size | 1 mm |
| Maximum Size | 10 mm |
| Material | HSS |