ASSMANN WSW, AWHW, 16 Way, 2 Row, Straight PCB Header

RS Stock No.:
6741237
Mfr. Prt No.:
AWHW 16G-0202-T
Brand:
ASSMANN WSW

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6741237
Product description ASSMANN WSW, AWHW, 16 Way, 2 Row, Straight PCB Header
Manufacturer / Brand ASSMANN WSW
Manufacturer part number AWHW 16G-0202-T
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
RS stock number 6741237
Product description ASSMANN WSW, AWHW, 16 Way, 2 Row, Straight PCB Header
Manufacturer / Brand ASSMANN WSW
Manufacturer part number AWHW 16G-0202-T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

2.54mm Assmann Board to Board

Header,Straight, PCB Mount 2.54mm Pitch


Specifications

Attribute Value
Brand ASSMANN WSW
Series AWHW
Pitch 2.54 mm
Number of Contacts 16
Number of Rows 2
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Mounting Type Through Hole
Termination Method Solder
Contact Plating Gold, Nickel
Contact Material Brass
Current Rating 3 A
Checking stock...
IDR
56,745.49
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
156,745.4911,349.10
*price per unit indicative
"ASSMANN WSW, AWHW, 16 Way, 2 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products