Gedore 16 mm Round Drive Spigot Torque Wrench Tubular Steel, 40 → 200Nm 16mm

RS Stock No.:
8477708
Mfr. Prt No.:
2641526
Brand:
Gedore
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
RS stock number 8477708
Product description Gedore 16 mm Round Drive Spigot Torque Wrench Tubular Steel, 40 → 200Nm 16mm
Manufacturer / Brand Gedore
Manufacturer part number 2641526

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Gedore Dremaster Z Series Spigot Torque Wrench (DMZ)

Torque Wrench with spigot fitting for use with Gedore’s interchangeable Torque Wrench heads. Supplied complete with a factory checked calibration certificate.

Satin Chrome plated tubular Steel construction for strength and durability
Ergonomically designed shape with a soft comfortable handle
Ball lock mechanism for a secure head fit
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance


Specifications

Attribute Value
Brand Gedore
Torque Range 40 → 200 Nm
Drive Shape Round
Drive Size 16 mm
Type Spigot
Overall Length 496.5 mm Spigot
Insert Size 16 mm
Accuracy ±3%
Scale Graduations 1 Nm
Material Tubular Steel
Finish Satin Chrome with Phosphated
Checking stock...
IDR
5,882,440.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,882,440.98
*price per unit indicative
"Gedore 16 mm Round Drive Spigot Torque Wrench Tubular Steel, 40 → 200Nm 16mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda