Gedore 16 mm Round Drive Spigot Torque Wrench Tubular Steel, 20 → 100Nm 16mm
- RS Stock No.:
- 8477704
- Mfr. Prt No.:
- 2641518
- Brand:
- Gedore

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8477704 |
| Product description | Gedore 16 mm Round Drive Spigot Torque Wrench Tubular Steel, 20 → 100Nm 16mm |
| Manufacturer / Brand | Gedore |
| Manufacturer part number | 2641518 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Gedore Dremaster Z Series Spigot Torque Wrench (DMZ)
Torque Wrench with spigot fitting for use with Gedore’s interchangeable Torque Wrench heads. Supplied complete with a factory checked calibration certificate.
Satin Chrome plated tubular Steel construction for strength and durability
Ergonomically designed shape with a soft comfortable handle
Ball lock mechanism for a secure head fit
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance
Specifications
| Attribute | Value |
| Brand | Gedore |
| Torque Range | 20 → 100 Nm |
| Drive Size | 16 mm |
| Overall Length | 405.5 mm Spigot |
| Type | Spigot |
| Accuracy | ±3% |
| Insert Size | 16 mm |
| Scale Graduations | 0.5 Nm |
| Finish | Satin Chrome with Phosphated |
| Drive Shape | Round |
| Material | Tubular Steel |