Sloan Red Indicator, 230V ac, 16mm Mounting Hole Size, IP65

RS Stock No.:
9093981
Mfr. Prt No.:
943RR0Z
Brand:
Sloan

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9093981
Product description Sloan Red Indicator, 230V ac, 16mm Mounting Hole Size, IP65
Manufacturer / Brand Sloan
Manufacturer part number 943RR0Z
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
RS stock number 9093981
Product description Sloan Red Indicator, 230V ac, 16mm Mounting Hole Size, IP65
Manufacturer / Brand Sloan
Manufacturer part number 943RR0Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Sloan 16mm Low Profile IP65 LED Indicators, 943 Series

Product Description
Sloan 16 mm indicators have an ABS plastic body and are mountable through a panel and secured with a fixing nut. These indicators are available in 12 V, 24 V and 230 V and in five different colours. Sloan 943 indicators offer IP65 sealing which offers some protection to water.

Features and Benefits
IP65 protection.
ABS body.
12 V, 24 V, 230 V available.
Five colours.

Product Application Information
Sloan indicators are suitable for panel builders and any indication applications.


Specifications

Attribute Value
Brand Sloan
Voltage Rating 230 V ac
Light Output Colour Red
Mounting Hole Size 16 mm
Lamp Type LED
IP Rating IP65
Bezel Style Prominent
Bezel Colour Black
Current Rating 20 mA
Intensity 800 mcd
Length 51 mm
Checking stock...
IDR
418,930.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1418,930.66
*price per unit indicative
"Sloan Red Indicator, 230V ac, 16mm Mounting Hole Size, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda