Scame IP44 Purple Cable Mount 2P Industrial Power Plug, Rated At 16A, 20 → 25 V

RS Stock No.:
6685357
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6685357
Product description Scame IP44 Purple Cable Mount 2P Industrial Power Plug, Rated At 16A, 20 → 25 V
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
RS stock number 6685357
Product description Scame IP44 Purple Cable Mount 2P Industrial Power Plug, Rated At 16A, 20 → 25 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Scame Wall mount industrial power connector

From the trusted brand Scame, comes a range of high-quality purple cable mounted free socket power connectors.
Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • IP44 Rated

  • Voltage ratings of 20 to 25V offered in this range

  • All models offered in the range are highly reliable and excellent quality

  • Maximum operating temperature of 40 °C

  • Straight body orientation

Applications

These Industrial connectors are widely used in a range of applications such as

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What is IP44 rating?

IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.


Specifications

Attribute Value
Brand RS PRO
Low Voltage Yes
Current Rating 16 A
Pole Format 2P
Colour Purple
IP Rating IP44
Voltage Rating 20 → 25 V
Plug/Socket Plug
Minimum Operating Temperature -25
Maximum Operating Temperature +40 °C
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
278,587.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1278,587.84
*price per unit indicative
"Scame IP44 Purple Cable Mount 2P Industrial Power Plug, Rated At 16A, 20 → 25 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda