RS PRO Floodlight, 2 LED, 160 W, 12800 → 14400 lm, IP65 85 → 265 V ac

RS Stock No.:
8724136
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8724136
Product description RS PRO Floodlight, 2 LED, 160 W, 12800 → 14400 lm, IP65 85 → 265 V ac
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
RS stock number 8724136
Product description RS PRO Floodlight, 2 LED, 160 W, 12800 → 14400 lm, IP65 85 → 265 V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Wattage 160 W
Voltage 85 → 265 V ac
IP Rating IP65
Number of LEDs 2
Luminosity 12800 → 14400 lm
Colour Temperature 6500 K
Dimensions 610 x 115 x 292 mm
Life Hours 50000 h
Height 115 mm
Width 610 mm
Depth 292 mm
Solar Panel No
Maximum Operating Temperature +60 °C
Beam Angle 120 °
EU Energy Efficiency Rating A+
Floodlight Type Outdoor
Minimum Operating Temperature -30 °C
Case Material Aluminium
Standards Met CE, DLC, FCC, RoHS Compliant, UL
Lamp Type LED
Operating Temperature Range -30 → +60 °C
Checking stock...
IDR
7,226,816.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,226,816.11
*price per unit indicative
"RS PRO Floodlight, 2 LED, 160 W, 12800 → 14400 lm, IP65 85 → 265 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda