RS PRO Polyester Backpack with Shoulder Strap 340mm x 220mm x 410mm

RS Stock No.:
7887211
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
RS stock number 7887211
Product description RS PRO Polyester Backpack with Shoulder Strap 340mm x 220mm x 410mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO 16" Waterproof Rucksack

RS PRO polyester backpack-style zipper fastening tool bag is a highly durable waterproof storage solution. Constructed from polyester with reflective piping on the face of the tool bag, with a sturdy double-zipped bottom section suitable for more tooling space or laptop. Featured on the external panel of the tool bag are handy pockets and a drinks holder to portable access. On one of the shoulder straps, is a holder designed to secure a mobile phone or an mp3 player.

Designed for the safe transportation of sensitive electronic equipment, tools and components, this heavy duty RS PRO tool bag rucksack is both comfortable and practical. Handy, tough and versatile, RS PRO delivers a tool storage solution you can depend on.

Features and Benefits:

16" rucksack with reflective piping
Comfortable padded shoulder straps
Double zipped bottom section – ideal for laptop, guarantees extra safety
Multiple pockets
Drinks holder
Mobile phone/mp3 player holder on strap

Hard Bottom

The hard bottom allows the bag to remain upright on a flat surface, reducing the chance of the bag toppling and damaging any equipment or devices inside. Because the bag remains upright, this allows easier access to the main compartment and pockets.

Storage

This tool bag has a variety of multipurpose storage options, both on the inside and outside of the case. This means it is ideal for carrying smaller, individual tools alongside larger and bulkier equipment. The zipper opening allows quick and easy access to the main compartment.

Typical Application

Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQ's

Is this backpack weather-proof?
The construction of this bag features tough and water resistant design.

Does this bag come with wheels?
No, this bag has no wheels included.

Note
No Tools are supplied with this bag.


Specifications

Attribute Value
Brand RS PRO
Width 220 mm
Length 340 mm
Bag Type Backpack
Shoulder Strap Yes
Lock Type Zipper
Height 410 mm
Material Polyester
Checking stock...
IDR
843,525.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1843,525.38
*price per unit indicative
"RS PRO Polyester Backpack with Shoulder Strap 340mm x 220mm x 410mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products