Facom 16 Piece Forged Allot Steel Spanner Set
- RS Stock No.:
- 7691791
- Mfr. Prt No.:
- 34.JL16T
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7691791 |
| Product description | Facom 16 Piece Forged Allot Steel Spanner Set |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 34.JL16T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Facom 16 Piece Open Ended Spanner Set (Roll Set)
Introducing the superior quality set of 16 open-ended spanners, angled socket wrenches. The heads angled at 15° and 75° give access to fasteners that are inaccessible with standard wrenches. Each piece is made from high-quality steel and finished with chrome. Upon inspection, there are clear size markings at each end of the spanner and a Facom logo in the middle. Facom tools are synonymous with quality and these spanners offer real quality, lifetime warranty and increased manoeuvrability.
Features and Benefits:
• 16 piece set of the superior quality, open-ended spanners
• Sizes from 3.2 mm up to 17 mm
• Made from high-quality steel and finished in chrome
• Supplied as a roll set
• Short handle and very slim heads for manoeuvrability.
• Weight: 560g
Approvals and Certification:
• YTSCC-7274-2015-08
• ISO 3318
• DIN 3113
• NF ISO 3318
• Professional Tools with Facom Tools Lifetime Warranty
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance
FAQs:
What material are they made from?
These angled spanners are made from steel with chrome finish.
What do you get in the set?
The set contains 13 double-ended, angled socket wrenches in sizes: 3,2 - 4 - 5 - 5,5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 and 17 mm
Specifications
| Attribute | Value |
| Brand | Facom |
| Number of Pieces | 16 |
| Series | 34.JL |
| Set Type | Open Ended Spanner Set |
| Sizes in Set | 3.2 <arrow/> 17 mm |
| Material | Forged Allot Steel |
| VDE/1000V Approved | No |