RS PRO Impact Driver Bit 16 Pieces, Hexagon

RS Stock No.:
2130951
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
RS stock number 2130951
Product description RS PRO Impact Driver Bit 16 Pieces, Hexagon
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 16-Piece Hex Bit Set

From RS PRO, this 16 piece hex driver set contains adapters and bits to tackle almost any hex driving application.

All of the bits are manufactured from S2 steel which has been ultra hardened for heavy-duty use, so you be sure of their dependability. Each bit size is supplied in two lengths, 30mm and 75mm, for maximum versatility.

The bits and adapters are supplied in a secure storage tray, which holds all the pieces securely even if knocked other.

The adaptors can be used with hand or power tools.

Features and Benefits

• Durable hex bits
• Bit holders for use with power drills and other tools
• Robust and convenient storage tray

Kit Contents

• Hex bits – 1 x 30mm and 1 x 75mm long
• 3/8 in hex drive in each of sizes 4, 5, 6, 7, 8, 10 and 12mm
• Adaptors - one 3/8 in square drive to 3/8 in hex drive and one 1/2 in square drive to 3/8 in hex drive

Applications

Hex screws can be used in all manner of applications, from automobile maintenance to furniture construction. As such, this hex driver bit set is a useful addition for any professional's tool kit, from maintenance engineers to mechanics.

What are the advantages of hex screws?

Hexagonal socket screws, or hex screws, allow a driver to apply more torque than normal screws, for easier loosening and tightening. Though not as common as flathead or cross head screws, hex screws are actually easier to produce, easier to operate, and work just as effectively.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Hex bits – 1 x 30mm and 1 x 75mm long,3/8 in hex d

The adaptors can be used with hand or power tools


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 16
Head Type Hexagon
Type Impact Driver Bit
Size Hex 10, Hex 4, Hex 5, Hex 6, Hex 7, Hex 8
Material S2 Steel
Checking stock...
IDR
780,276.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1780,276.71
*price per unit indicative
"RS PRO Impact Driver Bit 16 Pieces, Hexagon" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda