RS PRO 16 Piece Masonry Twist Drill Bit Set, 4mm to 22mm
- RS Stock No.:
- 5122420
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
RS stock number | 5122420 |
Product description | RS PRO 16 Piece Masonry Twist Drill Bit Set, 4mm to 22mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO Masonry Drill Bits, 16 Piece Set 4mm to 22mm
The 16 piece set of masonry drill bits from RS PRO features drill bits in sizes ranging from 4mm to 22mm that are ideal for use in a wide range of electrical installation and maintenance work. These high quality drill bits are compatible with power tools such as hammer action drills, ensuring quick and efficient drilling in a variety of masonry materials such as concrete and brick. The RS PRO 16 piece masonry drill bit set is supplied with a durable storage tool roll case with easy access, ensuring the bits are organised and protected when not in use.
Features and benefits
- High quality construction ensuring durability and prolonged life
- 16 piece set with sizes ranging from 4mm to 22mm
- Suitable for use with masonry materials such as concrete, brick and stone
- Supplied with a handy tool roll case
- Compatible with power tools such as hammer action drills
Application
Masonry drill bits are the perfect tool for drilling holes in a range of masonry materials safely and efficiently. They are manufactured from a range of high quality and durable materials such as tungsten carbide and steel, with the majority being compatible with power tools such as hammer action drills. Masonry drill bits are ideal for drilling holes in materials such as:
- Brick
- Concrete
- Stone
- Breeze blocks
What sizes are included?
This set includes masonry drill bits in sizes:
- 4,5 & 5.5mm (85mm in length)
- 6 & 6.5mm (100mm in length)
- 7, 8, 10, 12 & 13mm (150mm in length)
- 7, 8, 10, 13, 16 & 22mm (400mm in length)
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 16 |
Drill Bit Type | Twist Drill Bit |
Drilling Application | Masonry |
Set Contents | Masonry Drill Bits |
Minimum Size | 4 mm |
Maximum Size | 22 mm |
Material | Steel |