Bahco S-160 16 Piece , 1/4 in Socket Set
- RS Stock No.:
- 3612319
- Mfr. Prt No.:
- S-160
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3612319 |
| Product description | Bahco S-160 16 Piece , 1/4 in Socket Set |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | S-160 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
16 Pieces1/4" Socket Set Bahco
High quality S-160 socket set from Bahco. This 1/4 in square drive socket set is supplied complete with 16 piece socket and bits. The socket set offers the most popular sizes sockets, a selections of bits and extensions plus a ratchet offering multiple positions. The high performance chrome vanadium steel sockets, ratchet and screwdriver with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.
Features and Benefits
• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/4” Square drive
• Made from robust Forged Chrome Vanadium Steel
• Labelled with the corresponding items for quick and easy identification
• Reversible ratchet with quick release button
• 280 x 160 x 70 mm high density polythene case - Oil and temperature resistant
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
Why choose this set?
With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.
Specifications
| Attribute | Value |
| Brand | Bahco |
| Drive Size | 1/4 in |
| Set Type | Non-Impact Socket Set |
| Number of Pieces | 16 |
| Set Contents | Extension, Ratchet, Sliding T-bar, Sockets |
| Socket Size | 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm |
| Drive Type | Square |
| Finish | Chrome |
| Material | Chrome Vanadium Steel |