Legrand 1P+N, 16A Instantaneous RCD Switch, Trip Sensitivity 10mA, Type A, DIN Rail Mount
- RS Stock No.:
- 8637754
- Mfr. Prt No.:
- 4 115 00
- Brand:
- Legrand

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8637754 |
| Product description | Legrand 1P+N, 16A Instantaneous RCD Switch, Trip Sensitivity 10mA, Type A, DIN Rail Mount |
| Manufacturer / Brand | Legrand |
| Manufacturer part number | 4 115 00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Residual current devices
DX³-ID RCDs 2 Pole
Conform to IEC 61008 - 1
AC type: detect AC component faults
A type: detect AC and DC component faults
Hpi type (High immunity): detect AC and DC component faults
Enhanced immunity to unwanted tripping in disturbed environments
Specifications
| Attribute | Value |
| Brand | Legrand |
| Number of Poles | 1P+N |
| Current Rating | 16 A |
| Trip Sensitivity | 10 mA |
| Rated AC Voltage | 230 V |
| Mounting Style | DIN Rail Mount |
| Range | DX |
| Break Time | Instantaneous |
| Series | 4115 |
| Circuit Breaker Type | RCD |
| Tripping Characteristics | Type A |
| Terminal Contact Type | Screw |