RS PRO 15 piece Hex Key Set, L Shape 1.27mm Ball End

RS Stock No.:
5423509
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
RS stock number 5423509
Product description RS PRO 15 piece Hex Key Set, L Shape 1.27mm Ball End
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro L Shaped Hex Key Set - 15 pieces

From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. Supplied in a handy plastic holder, the keys are portable, neatly organized and ready for any task. The L-shaped keys are long arm, and so ideal for deep-set bolts. They are also ball ended, which makes it easier to slide hem into a receiving socket.

The fifteen-piece key set is corrosion resistant and is made from chrome-finished S2 steel, for a long and dependable tool life.

Features and Benefits

• 15 piece ballpoint L wrench set with an excellent variety of key sizes.
• Lengths of keys are fully hardened
• Ball-Plus™ hex keys permit an entry angle up to 25° to work in hard-to-reach areas
• Heat treated, tempered alloy steel provides high strength and resistance to rotational distortion
• All hex keys are precision formed to exact dimensional tolerances for precise fit
• Longer length keys for extra leverage and extended reach
• Non-interference hinged caddy provides easy access to each key
• Chrome finish
• High Rupture Capacity: 57-61.
• Key material: S2.

Applications

Often referred to as an allen key, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this hex key set is ideal.

Tool Care

These chrome-plated hex keys have a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.


Specifications

Attribute Value
Brand RS PRO
Shape L
Number of Pieces 15
Hex Key Type Ball End
Hex Key Size 1.27 mm, 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 3.5 mm, 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 7.0 mm, 8.0 mm, 9.0 mm, 10.0 mm
Imperial or Metric Metric
Short or Long Arm Long
Material S2 Steel
Checking stock...
IDR
581,510.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1581,510.16
*price per unit indicative
"RS PRO 15 piece Hex Key Set, L Shape 1.27mm Ball End" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products