Vishay 220μF Electrolytic Capacitor 450V dc, Through Hole – MAL215947221E3

RS Stock No.:
7492380
Mfr. Prt No.:
MAL215947221E3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7492380
Product description Vishay 220μF Electrolytic Capacitor 450V dc, Through Hole - MAL215947221E3
Manufacturer / Brand Vishay
Manufacturer part number MAL215947221E3
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
RS stock number 7492380
Product description Vishay 220μF Electrolytic Capacitor 450V dc, Through Hole - MAL215947221E3
Manufacturer / Brand Vishay
Manufacturer part number MAL215947221E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

159 Series

159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In

These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems


Specifications

Attribute Value
Brand Vishay
Capacitance 220 µF
Series 159 PUL-SI
Mounting Type Through Hole
Height 40 mm
Lead Pitch 10 mm
Dimensions 30 (Dia.) x 40 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 450 V dc
Ripple Current 1.21 A
Minimum Operating Temperature -25 °C
Diameter 30 mm
Equivalent Series Resistance 370 mΩ
Leakage Current 0.99 mA
Lifetime 2000 h, 5000 h, 500000 h
Tolerance ±20 %
Checking stock...
IDR
194,361.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1194,361.17
*price per unit indicative
"Vishay 220μF Electrolytic Capacitor 450V dc, Through Hole - MAL215947221E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda