FCT from Molex FKH 15 Way D-sub Connector

RS Stock No.:
1237398
Mfr. Prt No.:
FKH2-15P-5848 / 1731140318
Brand:
FCT from Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1237398
Product description FCT from Molex FKH 15 Way D-sub Connector
Manufacturer / Brand FCT from Molex
Manufacturer part number FKH2-15P-5848 / 1731140318
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
RS stock number 1237398
Product description FCT from Molex FKH 15 Way D-sub Connector
Manufacturer / Brand FCT from Molex
Manufacturer part number FKH2-15P-5848 / 1731140318

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

FCT- D-Sub Connectors

'D' Sub-Miniature Connection System

FCT- D-Sub Plastic Connector Kits

From FCT, a series of D-Sub connector kits with solder contacts. The connector kits consist of ABS two part screw together hoods with straight cable outlets and supporting cable clamps. Hoods are also supplied with 4-40 UNC knurled thumb screws. The plug and socket connectors have gold plated machined contacts with 20 AWG solder pot termination. Available in 9, 15 and 25 way male and female kits.

Features and Benefits

Easy to assemble
Robust ABS housing


Specifications

Attribute Value
Brand FCT from Molex
Number of Contacts 15
Body Orientation Straight
Termination Method Solder
Housing Material ABS, PC
Series FKH
Checking stock...
IDR
178,522.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1178,522.78
*price per unit indicative
"FCT from Molex FKH 15 Way D-sub Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda