RS PRO 15 piece Hex Key Set, L Shape 0.7mm
- RS Stock No.:
- 1995202
- Brand:
- RS PRO
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
| RS stock number | 1995202 |
| Product description | RS PRO 15 piece Hex Key Set, L Shape 0.7mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Shape | L |
| Number of Pieces | 15 |
| Hex Key Size | 0.7 mm, 0.9 mm, 1.3 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm,17 mm |
| Hex Key Type | Hexagon |
| Imperial or Metric | Metric |
| Short or Long Arm | Short |
| Material | Chrome Nickel Alloy |