RS PRO Yellow Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires Termination

RS Stock No.:
0204439
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0204439
Product description RS PRO Yellow Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires Termination
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
RS stock number 0204439
Product description RS PRO Yellow Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires Termination
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Snap-in LED Indicator, 14mm Mount, 12/24Vdc

Features and Benefits

10 mm coloured diffused epoxy lens
16 mm recessed style black plastic bezel enhances LED contrast
Snap-in fixing, requires no additional hardware
500 mm long wire lead connections
Mounting hole size: 14 mm to 14.2 mm


Specifications

Attribute Value
Brand RS PRO
Length 21 mm
Termination Type Lead Wires
Lamp Type LED
Bezel Colour Black
Intensity 30 mcd
Mounting Hole Size 14 mm
Current Rating 20 mA
Bezel Style Prominent
Light Output Colour Yellow
Voltage Rating 12 V dc
Checking stock...
IDR
74,157.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
174,157.23
*price per unit indicative
"RS PRO Yellow Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda