RS PRO Red Indicator, 110V ac, 14mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.:
0210175
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0210175
Product description RS PRO Red Indicator, 110V ac, 14mm Mounting Hole Size, Solder Tab Termination, IP67
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
RS stock number 0210175
Product description RS PRO Red Indicator, 110V ac, 14mm Mounting Hole Size, Solder Tab Termination, IP67
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro 14 mm LED Indicators, Tab Termination

From RS Pro, a high quality range of LED indicators. Each indicator has a compact and durable build, complimented by their 16 mm chrome bezel. Solder lug terminals are attached to the indicators for convenience and easy installation. Whether the application is a signal or warning light, or purely for display purposes, there are various colours to suit your needs. All models are highly reliable and excellent quality.

Features and Benefits

• 10mm coloured diffused epoxy lens
• Various AC voltages
• 16 mm chrome bezel
• Longevity and low power consumption

Why choose LED?

Longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
• Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.

What are the uses of an Indicator?

Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Are there fixings supplied with these indicators?

As standard, each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.


Specifications

Attribute Value
Brand RS PRO
Length 61 mm
Termination Type Solder Tab
Lamp Type LED
IP Rating IP67
Intensity 80 mcd
Mounting Hole Size 14 mm
Current Rating 6 mA
Bezel Style Prominent
Light Output Colour Red
Voltage Rating 110 V ac
Checking stock...
IDR
304,181.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1304,181.00
*price per unit indicative
"RS PRO Red Indicator, 110V ac, 14mm Mounting Hole Size, Solder Tab Termination, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products