3M 1436 Conductive Metallic Tape, 50mm x 50m
- RS Stock No.:
- 4587416
- Mfr. Prt No.:
- 1436 50X50
- Brand:
- 3M
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
| RS stock number | 4587416 |
| Product description | 3M 1436 Conductive Metallic Tape, 50mm x 50m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 1436 50X50 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Specifications
| Attribute | Value |
| Brand | 3M |
| Tensile Strength | 18 N/cm |
| Adhesive Material | Rubber |
| Conductivity | Conductive |
| Model Number | 1436 |
| Width | 50 mm |
| Foil Thickness | 0.03 mm |
| Tape Type | Aluminium Tape |
| Minimum Temperature Resistance | -25 °C |
| Maximum Temperature Resistance | +70 °C |
| Adhesion Strength | 1.2 N/cm |
| Total Thickness | 0.08 mm |
| Length | 50 m |