DeWALT DWE4237 125mm Corded Angle Grinder, Euro Plug

RS Stock No.:
1362887
Mfr. Prt No.:
DWE4237-QS
Brand:
DeWALT

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1362887
Product description DeWALT DWE4237 125mm Corded Angle Grinder, Euro Plug
Manufacturer / Brand DeWALT
Manufacturer part number DWE4237-QS
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
RS stock number 1362887
Product description DeWALT DWE4237 125mm Corded Angle Grinder, Euro Plug
Manufacturer / Brand DeWALT
Manufacturer part number DWE4237-QS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

DeWalt 125 mm Angle Grinder with Slide Switch (DWE4237)

The DWE4237 angle grinder from DeWalt is an excellent handheld power tool that can be used to cut, polish and remove a range of materials. The DWE4237 corded angle grinder features a low profile design, making it perfect for working in environments where space is limited. This grinder offers a range of safety features such as a dust ejection system to protect the motor, self-shaking carbon brushes and restart protection, which all help to prolong life and keep the angle grinder in excellent working condition. This heavy-duty angle grinder uses a high-efficiency motor design that helps to improve and maintain performance, even in tough working conditions. The DWE4237 angle grinder also features a durable anti-vibration handle that helps enhance comfort and control, allowing you to work effortlessly within a range of applications.

Features and Benefits

• Compact design that is ideal for working in confined spaces
• Anti-lock flange
• Soft start and anti-vibration handle to enhance comfort and control
• Dust ejection system that prevents debris build up in the motor
• No-volt release switch that must be reset upon start up to prevent injury and the angle grinder starting unintentionally
• Tool-free adjustable cover
• Self-shaking carbon brushes for durability

Applications

Angle Grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stones or metal via various discs that can be securely attached. Small compact size & versatile grinders are ideal for working in tight spaces and can be one-hand operated. With their small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and is equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Depending on the application required, angle grinders are available as either corded or cordless. Corded are ideal for when a constant power supply is needed whereas cordless grinders are battery operated making them ideal for working on the go. Angle grinders are tools designed for and used by professionals such as:

• Builders
• Plumbers
• Electricians
• Roof installers
• Carpenters
• Mechanics
• Engineers

What is included

• DeWalt 125 mm corded angle grinder
• Protective keyless guard
• Inner and outer disc flange
• Spanner
• Multi-position, anti-vibration side handle

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

What is the voltage rating?

The DeWalt DWE4237 features a voltage rating of 230V ac.

Does this come with a box?

This grinder does not come with a carry case.


Specifications

Attribute Value
Brand DeWALT
Disc Size 125 mm
Brushed/Brushless Motor Brushed
Corded/Cordless Corded
Weight 1.9 kg
Plug Type Type C - EuroPlug
Wattage 1.4 kW
Voltage Rating 230 V
Grinder Type Angle Grinder
Model Number DWE4237
Length 18.5 mm
Speed 11500 rpm
Checking stock...
IDR
2,975,099.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,975,099.96
*price per unit indicative
"DeWALT DWE4237 125mm Corded Angle Grinder, Euro Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda