Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 140B00102B10

RS Stock No.:
3325633
Mfr. Prt No.:
140B00102B10
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3325633
Product description Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 140B00102B10
Manufacturer / Brand Vishay
Manufacturer part number 140B00102B10
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
RS stock number 3325633
Product description Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 140B00102B10
Manufacturer / Brand Vishay
Manufacturer part number 140B00102B10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

13mm 140 Series

Vishay 140B range of precision wirewound bushing mount potentiometers.

SUPPLIED_WITH : metal lockwasher and nut

Wirewound potentiometer
Only 13mm diameter and 12mm behind panel
High power rating relative to size
0.5 million shaft revolutions
Stainless steel shaft and anodised aluminium housing, gold plated terminals


Specifications

Attribute Value
Brand Vishay
Element Material Wirewound
Maximum Resistance 1 kΩ
Electrical Taper Linear
Shaft Length 17.8 mm
Actuator Type Slotted Shaft
Mounting Type Panel Mount
Number of Turns 1
Tolerance ±5 %
Power Rating 2 W
Series 140
Termination Style Turret
Shaft Diameter 3.18 mm
Number of Gangs 1
Potentiometer Type Rotary
Checking stock...
IDR
2,823,009.46
Out of stock
Price Box
Unit(s)Per Unit(IDR)
12,823,009.46
*price per unit indicative
"Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 140B00102B10" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda