Molex Crimp Extraction Tool, HANDTOOL Series, Contact size 22 → 14AWG

RS Stock No.:
5110089
Mfr. Prt No.:
63813-1500
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5110089
Product description Molex Crimp Extraction Tool, HANDTOOL Series, Contact size 22 → 14AWG
Manufacturer / Brand Molex
Manufacturer part number 63813-1500
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
RS stock number 5110089
Product description Molex Crimp Extraction Tool, HANDTOOL Series, Contact size 22 → 14AWG
Manufacturer / Brand Molex
Manufacturer part number 63813-1500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex MX150L Sealed Connector System

Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.

MX150L and MX150 Terminal Tooling

This range of Molex Hand Crimp tools are suitable for MX150 and MX150L Sealed Rectangular Connector (SRC) system contacts. A full cycle with ratcheting action for a complete crimp is provide by these T9999 Series hand tools. The Type 4A Crimper has an ergonomic handle design with simple contact positioning.

Note

For applicable MX150L contacts see stock number 511-0017 typical.
For applicable MX150 contacts see stock number 720-5710 for female and 720-5700 for male typical.

Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options


Specifications

Attribute Value
Brand Molex
Series Number T0201
Contact Size 22 → 14 AWG
Series HANDTOOL
Tool Type Extraction Tool
Checking stock...
IDR
554,343.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1554,343.65
*price per unit indicative
"Molex Crimp Extraction Tool, HANDTOOL Series, Contact size 22 → 14AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda