CAMDENBOSS Red neon Indicator, Quick Connect Termination, 240 V, 13mm Mounting Hole Size
- RS Stock No.:
- 0576260
- Mfr. Prt No.:
- NEUTRAL
- Brand:
- NEUTRAL
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0576260 |
| Product description | CAMDENBOSS Red neon Indicator, Quick Connect Termination, 240 V, 13mm Mounting Hole Size |
| Manufacturer / Brand | NEUTRAL |
| Manufacturer part number | NEUTRAL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
13mm Mount Neon Indicator
11.5mm coloured diffused polycarbonate lens
Bright chrome bezel supplied for optional use
Push fit mounting
0.25in. (6.3 x 0.8mm) terminals
Specifications
| Attribute | Value |
| Brand | NEUTRAL |
| Voltage Rating | 240 V |
| Light Output Colour | Red |
| Mounting Hole Size | 13 mm |
| Lamp Type | Neon |
| Lamp Size | 11.5 mm |
| Termination Type | Quick Connect |
| Bezel Style | Prominent |
| Bezel Colour | Chrome |
| Current Rating | 800 µA |