3M Scotch 1350 Yellow Polyester Film Electrical Tape, 50mm x 66m

RS Stock No.:
8854868
Mfr. Prt No.:
T1350Y50
Brand:
3M
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
RS stock number 8854868
Product description 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 50mm x 66m
Manufacturer / Brand 3M
Manufacturer part number T1350Y50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

3M™ Polyester Film Electrical Tape 1350F-1

From 3M™, this Polyester Film Electrical Tape 1350F-1 is a 1 mm conformable yellow polyester film tape with flame retardant acrylic adhesive. It provides excellent chemical, solvent and moisture resistance that resists cut-through and abrasion. This durable and reliable tape is ideal for specialist circumstances.

Features and Benefits

• Designed for insulating applications requiring a thin, durable tape with high dielectric strength
• Withstands higher-temperature conditions than tapes with acetate cloth backings
• Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
• 1 mm film thickness
• Polyester film

Applications


This 3M™ polyester film electrical tape is suitable for many applications. The tape has excellent flagging characteristics for insulating applications requiring a thin, durable tape. It is also printable. The tape's ideal use is as an outer wrap on capacitors and coils which additionally require color-coding.

FAQ's

Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.

What are electrical tapes?

A range of tapes designed for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +130 °C
Thickness 0.06 mm
Colour Yellow
Backing Material Polyester Film
Width 50 mm
Trade Name Scotch 1350
Length 66 m
Checking stock...
IDR
854,643.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1854,643.72
*price per unit indicative
"3M Scotch 1350 Yellow Polyester Film Electrical Tape, 50mm x 66m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda