Lapp Cable Mount Circular Connector, 12 Contacts, Socket

RS Stock No.:
0234663
Mfr. Prt No.:
00008923
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0234663
Product description Lapp Cable Mount Circular Connector, 12 Contacts, Socket
Manufacturer / Brand Lapp
Manufacturer part number 00008923
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
RS stock number 0234663
Product description Lapp Cable Mount Circular Connector, 12 Contacts, Socket
Manufacturer / Brand Lapp
Manufacturer part number 00008923

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Note

Panel-mount shells with pin inserts will only mate with cable-mount shells with socket inserts and the panel-mount shells with socket inserts will only mate with cable-mount shells with pin inserts.,Further note: The in-line coupler is designed to mate with cable mount connectors of the opposite gender.

Lapp Epic R Series Cable Connectors

From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.

The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments.

These cable connectors feature an integrated PG cable gland to ensure that the cable is sealed and securely attached. The gland also provides strain relief, which can help prevent wear and tear on the cable assembly.


Features and Benefits

• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C

Applications

These Lapp R series circular connectors are designed for use with multicore cables in all manner of industrial signal applications.

• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation

Environment

The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.

Mating Parts

Cable-mounted plugs and sockets mate with panel mounted counterparts and in-line couplers.

229-0514 is a 9 way in-line cable plug coupler
227-7713 is a 9 way in-line cable socket coupler
227-7757 is a 12 way in-line cable plug coupler
227-7735 is a 12 way in-line cable socket coupler
229-0520 is a 16 way in-line cable plug coupler
227-7741 is a 16 way in-line cable socket coupler
227-7791 is a 9 way panel mounted plug
227-7763 is a 9 way panel mounted socket
227-7808 is a 12 way panel mounted plug
227-7779 is a 12 way panel mounted socket
227-7814 is a 16 way panel mounted plug
227-7785 is a 16 way panel mounted socket

Accessories

Dust Caps are available for Epic Series R circular connectors. An assembly tool is also available for cable mounting plugs.

531-841 is a dust cap for 9 way connectors
180-9757 is a dust cap for 12 and 16 way connectors
531-857 is a connector wrench for cable mounted connectors


Specifications

Attribute Value
Brand Lapp
Termination Method Solder
Series Epic R
Mating Type Keyed
IP Rating IP65
Number of Contacts 12
Plug/Socket Socket
Contact Plating Silver
Current Rating 7.5 A
Housing Material Thermoplastic
Contact Material Copper
Mounting Type Cable Mount
Body Orientation Straight
Shell Size 25
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
562,420.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1562,420.18
*price per unit indicative
"Lapp Cable Mount Circular Connector, 12 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products