RS PRO 12V Sealed Lead Acid Battery – 24Ah
- RS Stock No.:
- 1501559
- Brand:
- RS PRO
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
| RS stock number | 1501559 |
| Product description | RS PRO 12V Sealed Lead Acid Battery - 24Ah |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Dimensions | 166 x 175 x 125 mm |
| Terminal Type | T3 |
| Capacity | 24 Ah |
| Weight | 7.2 kg |
| Nominal Voltage | 12 V |
| Construction | AGM |
| Eurobat Classification | 3 to 5 Years |
| Flame Resistant | Yes |
| Application | UPS |
| Operating Temperature Range | -15 → +50 °C |
| Designed for Cyclic Application | Yes |
| Designed High Rate Application | No |