Semtech SM712.TCT, Dual-Element Bi-Directional TVS Diode, 400W, 3-Pin SOT-23

RS Stock No.:
6910811
Mfr. Prt No.:
SM712.TCT
Brand:
Semtech

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6910811
Product description Semtech SM712.TCT, Dual-Element Bi-Directional TVS Diode, 400W, 3-Pin SOT-23
Manufacturer / Brand Semtech
Manufacturer part number SM712.TCT
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
RS stock number 6910811
Product description Semtech SM712.TCT, Dual-Element Bi-Directional TVS Diode, 400W, 3-Pin SOT-23
Manufacturer / Brand Semtech
Manufacturer part number SM712.TCT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Transient Voltage Suppressors, Semtech

SM712, Asymmetrical TVS Diode for Extended Common-Mode RS-485

400 Watts peak pulse power (tp = 8/20μs)
Transient protection for asymmetrical data lines to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 12A (8/20μs)
Protects two +12V to -7V lines
Low capacitance
Low clamping voltage
Solid-state silicon avalanche technology


Specifications

Attribute Value
Brand Semtech
Direction Type Bi-Directional
Diode Configuration Series
Maximum Clamping Voltage 26 V
Minimum Breakdown Voltage 13.3 V
Mounting Type Surface Mount
Package Type SOT-23
Maximum Reverse Stand-off Voltage 12 V
Pin Count 3
Peak Pulse Power Dissipation 400 W
Maximum Peak Pulse Current 17 A
ESD Protection Yes
Number of Elements per Chip 2
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Maximum Reverse Leakage Current 20 µA
Height 0.95 mm
Test Current 1 mA
Dimensions 2.9 x 1.3 x 0.95 mm
Length 2.9 mm
Width 1.3 mm
Checking stock...
IDR
115,693.67
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1115,693.6723,138.73
*price per unit indicative
"Semtech SM712.TCT, Dual-Element Bi-Directional TVS Diode, 400W, 3-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda