Yuasa Battery Charger For Lead Acid 12V 300mA with UK plug
- RS Stock No.:
- 5336821
- Mfr. Prt No.:
- YCP03A12
- Brand:
- Yuasa

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5336821 |
| Product description | Yuasa Battery Charger For Lead Acid 12V 300mA with UK plug |
| Manufacturer / Brand | Yuasa |
| Manufacturer part number | YCP03A12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Lead Acid Yuasa
Yuasa Intelligent Battery Chargers
The YCP series Battery Chargers from Yuasa provide the fastest possible way to recharge the battery without overcharging. These UK-plug chargers compensate for self-discharge to hold the battery at peak charge ready for use. The Yuasa Intelligent Battery Chargers are controlled by a microprocessor which means a battery can be left on charge until required, there will be no overcharging. It features short circuit protection, which prevents damage to the charger if the DC output is short-circuited, reverse polarity protection, that prevents damage to the charger if the battery is connected in reverse and a visual indication of the operation.
The Yuasa YCP Intelligent Battery Chargers
• Yuasa YCP03A12 - 300 mA - 533-6821
• Yuasa YCP06A12 - 600 mA - 533-6837
• Yuasa YCP1A12 - 1 A - 533-6843
Features & Benefits:
• Microprocessor controlled
• Short circuit protection
• Reverse polarity protection
• High temperature protection
• Soft start current control
• Fast constant current bulk charge
• 3-Stage charging CI-CV-float
• Constant voltage float/standby
• Proportional timing
• Flexibility – to match battery specification
• Output leads: 1m long with 6.3 x 0.8mm insulated terminals
• UK manufactured
• LED indication of float charge, bulk charge, short circuit, reverse polarity, thermal shutdown.
Approvals and Certification:
• BS3456
• IEC335
• UL1236
• EN60335 EN5008-1
Typical Application:
Battery chargers are typically used for charging lead-acid:
• VRLA batteries
• Automotive batteries
• Motorcycle batteries
• Houshold batteries
FAQs:
What batteries do they charge?
The Yu-Power series includes battery chargers for VRLAs, cars and motorcycles. These chargers work with valve-regulated lead-acid batteries.
Is this charger supplied with clamps?
No, the charger is supplied with YPCCLIP (Torbury to clips) adaptor only. Compatible battery clamps are RS stock no: 753-4711
Can these chargers be used outdoor?
No, Yuasa Yu-PowerTM battery chargers have been designed for indoor use only.
Specifications
| Attribute | Value |
| Brand | Yuasa |
| Number of Batteries Charged | 1 |
| Chemistries Charged | Lead Acid |
| Plug Type | UK |
| Batteries Included | No |
| Dimensions | 205 x 130 x 80 mm |
| Charge Current | 300 mA |
| Input Voltage | 230 V ac |
| Number of Charge Stages | 3 |
| Output Voltage | 12 V |
| Weight | 1.4 kg |