GearWrench 84930N 12 Piece , 1/2 in Socket Set
- RS Stock No.:
- 9139450
- Mfr. Prt No.:
- 84930N
- Brand:
- GearWrench

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9139450 |
| Product description | GearWrench 84930N 12 Piece , 1/2 in Socket Set |
| Manufacturer / Brand | GearWrench |
| Manufacturer part number | 84930N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Drive Tools
Gear Wrench 12 Piece 6 Point Metric Impact Socket Set
A 12 piece 1/2 in drive 6 point impact socket set from GearWrench. Made from chrome molybdenum for added strength and durability and featuring surface drive technology for reduced fastener rounding.
The set includes various sizes to suit almost any automotive application. It also includes a blow moulded case that offers protection and easy identification of the sockets.
Features and Benefits
Manganese Phosphate Coating for Corrosion Resistance
Parallel Neck Down Design On Sizes 8 mm to 14 mm Sizes for Improved Access
High-Visibility Laser Etched Markings for Quick Size Identification
Secondary Hard Stamping
Includes a Blow Moulded Case With Reinforced Steel Hinges and Steel Buckles
Meets or Exceeds ASME B107.33M
Specifications
| Attribute | Value |
| Brand | GearWrench |
| Drive Size | 1/2 in |
| Set Type | Impact Socket Set |
| Drive Type | Square |
| Number of Pieces | 12 |
| Set Contents | Sockets |
| Finish | Manganese Phosphate |
| Material | Chrome Molybdenum Steel |