RS PRO Broom, Brown With Natural Coco Bristles for Indoor and Outdoor Areas

RS Stock No.:
9033478
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
RS stock number 9033478
Product description RS PRO Broom, Brown With Natural Coco Bristles for Indoor and Outdoor Areas
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LK


Product Details

RS PRO Broom

From RS PRO, comes a range of high-quality brooms. Manufactured to industry standards these brooms are a fantastic solution keeping environments clean and tidy. Brush and handles will need to be purchased together to make a complete unit.

Note

This handle will need to be tapered down by the user in order to create a snug fit.

Features and benefits:

  • 11in. Dual-purpose brush head is supplied with a handle hole and fits brush handle RS 9033472.

  • Manufactured with high-quality Wood Stock, Stiff Bassine filament

  • The bassine bristles form a strong barricade making it easier to shift dirt.

  • Galvanised Steel Socket attached

Applications

This broom has fantastic application use in warehouse environments and are suitable for indoor and outdoor environments.

Note

This handle will need to be tapered down by the user in order to create a snug fit.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Bristle Material Natural Coco
Width 280 mm
Bristle Length 65.8 mm
Depth 55.5 mm
Hard/Soft Soft
Colour Brown
Application Indoor and Outdoor Areas
Checking stock...
IDR
74,681.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
174,681.68
*price per unit indicative
"RS PRO Broom, Brown With Natural Coco Bristles for Indoor and Outdoor Areas" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda