RS PRO Adjustable Spanner, 304.8 mm Overall Length, 34mm Max Jaw Capacity

RS Stock No.:
5416602
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
RS stock number 5416602
Product description RS PRO Adjustable Spanner, 304.8 mm Overall Length, 34mm Max Jaw Capacity
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Adjustable Spanner

From RS PRO, this adjustable spanner is precision hardened for excellent quality and a long and reliable service life. Constructed from chrome vanadium steel with a phosphate finish, the spanner is designed to endure daily use thanks to heat treatment up to HRC 48.

The adjustable wrench's anti-corrosion coating means it is suitable for use in challenging environments.

The spanner features a common thumb-adjustable screw for quick and precise adjustment of the jaw width.

Features & Benefits

• High quality, phosphate finish
• Precision-hardened
• Anti-corrosion finish
• Manufactured to ISO6787 standards
• These spanners incorporate 15° angled head with thin parallel jaws
• Eyelet in handle for hanging from hooks or lanyards

Applications

Adjustable spanners are highly versatile and able to tackle various types of fasteners of different sizes. As such, they are a mainstay in any profession that requires the tightening and loosening of bolts and pipe fittings. For plumbing, maintenance, machine repairs and adjustment, professionals and enthusiasts alike will always keep an adjustable spanner at hand.

What are the advantages of an adjustable spanner over a spanner set?

In short, convenience. A precision spanner set will usually provide you with a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt. However, if the size of the fittings and fasteners are uncertain, an adjustable wrench is adaptable, portable and versatile. Why take an entire set when one tool will do?

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.


Specifications

Attribute Value
Brand RS PRO
Overall Length 304.8 mm
Wrench Type Adjustable Spanner
Jaw Capacity 34 mm
Handle Type Metal
Material Chrome Vanadium Steel
Checking stock...
IDR
704,755.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1704,755.91
*price per unit indicative
"RS PRO Adjustable Spanner, 304.8 mm Overall Length, 34mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda