Crouzet Current Monitoring Relay With SPDT Contacts

RS Stock No.:
4633418
Mfr. Prt No.:
84871033
Brand:
Crouzet

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4633418
Product description Crouzet Current Monitoring Relay With SPDT Contacts
Manufacturer / Brand Crouzet
Manufacturer part number 84871033
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
RS stock number 4633418
Product description Crouzet Current Monitoring Relay With SPDT Contacts
Manufacturer / Brand Crouzet
Manufacturer part number 84871033

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Relè per controllo di corrente - EIH

Note

all'interno dell'unità, il polo negativo dell'alimentazione ausiliaria e quello del circuito di misura sono collegati tra loro.
Per il funzionamento del relè per il controllo di corrente modello EIT è necessario un trasformatore di corrente appropriato.


Specifications

Attribute Value
Brand Crouzet
Current Sensitivity Overcurrent, Undercurrent
Height 99.3 mm
Monitoring Application Current
Maximum Current Sensed 10 A
Dimensions 103.5 x 22.5 x 99.3 mm
Length 103.5 mm
Minimum Current Sensed 0.1 A
Time Delay 0.1 → 3 s
Contact Configuration SPDT
Minimum Operating Temperature -20 °C
Width 22.5 mm
Operating Temperature Range -20 → +60 °C
Current Range 0.1 → 10 A
Maximum Operating Temperature +60 °C
Checking stock...
IDR
3,457,279.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,457,279.29
*price per unit indicative
"Crouzet Current Monitoring Relay With SPDT Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products