Stanley 1219mm Spirit Level

RS Stock No.:
7769826
Mfr. Prt No.:
0-43-648
Brand:
Stanley
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
RS stock number 7769826
Product description Stanley 1219mm Spirit Level
Manufacturer / Brand Stanley
Manufacturer part number 0-43-648

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Stanley FatMax® Xtreme Box Beam Spirit Level with 3 vials

Stanley FatMax® durable box beam construction spirit levels are used for precision levelling measurement in a number of different jobs.

The sturdy aluminium body ensures this handheld level is easy to use and is a simple way to maintain accuracy on the job. The vials have been magnified for better visibility. This hand tool features a box beam construction which is stronger than other spirit levels. These spirit levels are ideal for use by carpenters, bricklayers and general worksite applications.

Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface. Guides on the vial indicate when the bubble is centred showing the user that it is level.

The range includes the following:
776-9826 – 120cm Fatmax Xtreme box beam level
776-9835 – 180cm Fatmax Xtreme box beam level

Features and Benefits:

Material – lightweight aluminium frame
Number of vials - 3
Accuracy - ±0.5 mm/m
Dual machined levelling surfaces for maximum accuracy
Large ergonomic rubber hand grip
Horizontal and vertical (pumb) level
Highly accurate design
Shock absorbing end caps – for increased durability and protection
Magnified centre vial - easy to read

Typical Applications:

Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

FAQs
Why so some spirit levels have more than one vial?

This level has three vials, this system means that the one vial is used on horizontal level work and the two at either end are for vertical levelling work.

How accurate are these levels?
The FatMax® Xtreme™ Levels have an accuracy of 0.0005 in./in. (0.5mm/m).


Specifications

Attribute Value
Brand Stanley
Level Type Box Section
Length 1219 mm
Number of Vials 3
Accuracy 0.5 mm/m
Checking stock...
IDR
797,059.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1797,059.11
*price per unit indicative
"Stanley 1219mm Spirit Level" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda