RS PRO IDM8351 Bench Digital Multimeter
- RS Stock No.:
- 1233537
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1233537 |
| Product description | RS PRO IDM8351 Bench Digital Multimeter |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1233537 |
| Product description | RS PRO IDM8351 Bench Digital Multimeter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO IDM-8351 Dual Measurement Digital Multimeter (DMM)
RS PRO IDM-8351 offers unprecedented functionality plus the fastest measurement speed in its class. This instrument can measure 12 functions including AC/DC voltage, AC/DC current, AC+DC voltage/current, two-wired and four-wired resistance tester, continuity beeper, diode test, capacitance, frequency and temperature.
Its auxiliary functions include maximum/minimum values, dB, dBm, compare, reading hold and algorithms. RS PRO IDM-8351 features include a VFD display, maximum 120 000 counts, 0.012% basic DC voltage accuracy and USB/RS232C interface. When using the USB interface, the operator can select either USBCDC or USBTMC mode and, when selecting USBTMC, can control the multimeter in exactly the same way as with a GPIB interface.
WARNING : When using test leads or probes, keep your fingers behind the finger guards. Remove test lead from the meter before opening the battery door or meter case.
What are the key features of the RS Pro IDM-8351?
• 120 000 counts, VFD display
• Dual measurement, dual display
• Basic precision of DC voltage 0.012%
• Selectable measurement speeds (slow, medium, fast)
• True RMS (AC, AC+DC) measurements
• 12 different measurement functions
• Many auxiliary functions
• Digital I/O (provides dual mode)
• Dimensions 265 x 107 x 302 mm
• Weight 2.9 kg approximately
• Standard RS-232C and USB Device Interface (Support USBCDC and USBTMC Modes)
Selectable measurement speeds
RS PRO IDM-8351 has the fastest measurement speed among the same category products and three selectable measurement speeds are available-slow/medium/fast. For instance, DC voltage can reach 320 readings per second on the fast mode, which can maximize the effectiveness of each measurement.
Convenient digital i/o function
The Digital I/O of RS PRO IDM-8351 provides two different modes which are general and self-definition. With the general mode, Digital I/O will output Hi Fail, Lo Fail, Pass and EOM (measurement results) based upon the results of the compare function and, furthermore, external trigger input is also provided. Under the selfdefinition mode, users can define output conditions for four pins (SET1∼SET4) to execute the external control.
Various measurement items and functionalities
RS PRO IDM-8351 provides various measurement items and functionalities compared with that of the products of the same category. There are twelve major measurement items of IDM8351, including AC voltage/current, DC voltage/current, AC+DC voltage/current, two-wired and four-wired resistance, temperature, frequency, diode and continuity beeper test, and even the capability of measuring capacitance.
Does the RS PRO IDM-8351 come with any warranty?
You have peace of mind as the RS Pro IDM-8351 Dual Measurement Multimeter is backed by 3 years of warranty.
What is included?
User manual, driver and software on CD, safety instruction sheet, test lead, power cord
Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Weight | 2.9 kg |
| Safety Category Level | CAT II, CAT III, CAT IV |
| Absolute Maximum DC Current Measurement | 10 A dc |
| Absolute Maximum Resistance Measurement | 100 MΩ |
| Best DC Current Accuracy | ±0.05% + 5 Digits |
| Absolute Maximum AC Current Measurement | 10 A ac |
| Temperature Measurement Resolution | 0.01 °C |
| True RMS | Yes |
| Best AC Voltage Accuracy | 0.2 % |
| Best Capacitance Measurement Accuracy | ±2% + 4 Digits |
| Minimum Operating Temperature | 0 °C |
| Resistance Measurement Resolution | 1 mΩ |
| Capacitance Measurement Resolution | 0.01 nF |
| Height | 107 mm |
| DC Current Measurement Resolution | 100 nA dc |
| AC Voltage Measurement Resolution | 1 µV ac |
| Safety Category Voltage | 600 V |
| Absolute Maximum Temperature Measurement | +300 °C |
| Absolute Maximum AC Voltage Measurement | 750 V ac |
| Best Resistance Measurement Accuracy | ±0.05% + 5 Digits |
| Model Number p | IDM8351 |
| Best AC Current Accuracy | ±0.5% + 100 Digits |
| Width | 302 mm |
| Length | 265 mm |
| Absolute Maximum Capacitance Measurement | 100 µF |
| AC Current Measurement Resolution | 100 nA ac |
| Maximum Frequency | 10 kHz |
| Dimensions | 265 x 302 x 107 mm |
| Best DC Voltage Accuracy | ±0.012% + 5 Digits |
| DC Voltage Measurement Resolution | 1 µV dc |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature |
| Multimeter Type | Bench |
| Best Temperature Measurement Accuracy | 0.2 °C |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Display Type | Digital |
| Maximum Operating Temperature | +50 °C |