Deutsch, DT Automotive Connector Socket 12 Way

RS Stock No.:
9156525
Mfr. Prt No.:
DT04-12PA
Brand:
Deutsch

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9156525
Product description Deutsch, DT Automotive Connector Socket 12 Way
Manufacturer / Brand Deutsch
Manufacturer part number DT04-12PA
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
RS stock number 9156525
Product description Deutsch, DT Automotive Connector Socket 12 Way
Manufacturer / Brand Deutsch
Manufacturer part number DT04-12PA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

DT Flanged Receptacle

From Deutsch, this DT Series receptacle comes with a secure flange, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.

Features and Benefits

• Wire-to-Wire Connection
• Integrated Lock
• IP68
• Operating Temperature of -55°C to +125°C


Specifications

Attribute Value
Brand Deutsch
Type Automotive Connector
Number of Contacts 12
Gender Female
Number of Rows 2
Current Rating 13 A
Mounting Type Plug-In
Series DT
Colour Grey
Height 22.25 mm
Width 40.56 mm
Depth 45.92 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Housing Material PA GF
Checking stock...
IDR
61,150.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
161,150.87
*price per unit indicative
"Deutsch, DT Automotive Connector Socket 12 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda