PREVOST 8mm Hose Reel 12 bar 12m Length, Wall Mounting
- RS Stock No.:
- 1358854
- Mfr. Prt No.:
- DRFB 0812N
- Brand:
- PREVOST

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1358854 |
| Product description | PREVOST 8mm Hose Reel 12 bar 12m Length, Wall Mounting |
| Manufacturer / Brand | PREVOST |
| Manufacturer part number | DRFB 0812N |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1358854 |
| Product description | PREVOST 8mm Hose Reel 12 bar 12m Length, Wall Mounting |
| Manufacturer / Brand | PREVOST |
| Manufacturer part number | DRFB 0812N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Prevost Controlled Return Air Reel
DRFB compressed air hoses for use with portable pneumatic tools, blowers and cleaners. DRFB reels are fitted with a braked return spring which ensures smooth and progressive return of the hose to the reel for optimised safety and convenience. The travel limit stop can be adjusted allowing the length of hose left off the reel to be altered. Ready for fitting with Prevo S1 safety couplings for easy depressurisation and disconnection at the push of a button.
Features and Benefits
• Wall or overhead mounting
• Steel Housing
• Stop catch system
• Fitted with Prevo S1 safety couplings
• PU/PVC Hose with reinforced fabric braid
• UV resistant polyester coating (Steel housing)
• Supplied with 1 m supply hose with rotating coupling
Specifications
| Attribute | Value |
| Brand | PREVOST |
| Hose Inner Diameter | 8 mm |
| Hose Included | Yes |
| Hose Length | 12 m |
| Maximum Working Pressure | 12 bar |
| Inlet Connection Size | G-1/4 |
| Inlet Thread Standard | BSP |
| Mounting | Wall Mounting |
| Retraction Operation | Spring Return |
| Height | 302 mm |