Bahco Adjustable Spanner, 305 mm Overall Length, 34mm Max Jaw Capacity

RS Stock No.:
6566360
Mfr. Prt No.:
8073C
Brand:
Bahco
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
RS stock number 6566360
Product description Bahco Adjustable Spanner, 305 mm Overall Length, 34mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 8073C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ergo 80 Series

80-series, Chrome plated adjustable wrench.

Features and Benefits
High performance alloy steel
Scale in mm for pre-adjusting and accurate measurement
Head combines slimness for accessibility with strength for performance
Left turning screw
Chrome plated. Precision-hardened and anti-corrosion treated
IP: Industrial pack

L6566360-01

Specifications

Attribute Value
Brand Bahco
Overall Length 305 mm
Wrench Type Adjustable Spanner
Jaw Capacity 34 mm
Handle Type Metal
Material Alloy Steel
Checking stock...
IDR
1,254,903.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,254,903.96
*price per unit indicative
"Bahco Adjustable Spanner, 305 mm Overall Length, 34mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda