Microchip, Dual 12-bit- ADC 100ksps, 8-Pin PDIP

RS Stock No.:
0403115
Mfr. Prt No.:
MCP3202-CI/P
Brand:
Microchip
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
RS stock number 0403115
Product description Microchip, Dual 12-bit- ADC 100ksps, 8-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number MCP3202-CI/P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Analogue to Digital Converters - Microchip

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Typical Single Supply Voltage 3.3 V, 5 V
Dimensions 9.27 x 6.35 x 3.3 mm
Sampling Rate 100 ksps
Architecture SAR
Number of ADCs 2
Input Signal Type Pseudo Differential, Single Ended
Digital Interface Type Serial (SPI)
Package Type PDIP
Maximum Operating Temperature 85 °C
Input Type Voltage
Pin Count 8
Resolution 12-bit
Integral Nonlinearity Error ±2 LSB
Checking stock...
IDR
105,834.01
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1105,834.0152,917.01
*price per unit indicative
"Microchip, Dual 12-bit- ADC 100ksps, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products