Arcolectric Green Indicator, 230V ac, 12.7mm Mounting Hole Size, Lead Wires Termination

RS Stock No.:
7013836
Mfr. Prt No.:
L006700NAM
Brand:
Arcolectric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7013836
Product description Arcolectric Green Indicator, 230V ac, 12.7mm Mounting Hole Size, Lead Wires Termination
Manufacturer / Brand Arcolectric
Manufacturer part number L006700NAM
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
RS stock number 7013836
Product description Arcolectric Green Indicator, 230V ac, 12.7mm Mounting Hole Size, Lead Wires Termination
Manufacturer / Brand Arcolectric
Manufacturer part number L006700NAM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

12.7mm Mount Neon Indicators, Low Profile

APPROVALS : UL, CSA

Suitable for 1.14mm panel thickness
Length 41.9mm
Wire leads maximum insulated outside diameter 2.5mm x 200mm long (including 10mm stripped length)
Chrome bezel 16mm diameter


Specifications

Attribute Value
Brand Arcolectric
Voltage Rating 230 V ac
Light Output Colour Green
Mounting Hole Size 12.7 mm
Termination Type Lead Wires
Bezel Style Prominent
Bezel Colour Chrome
Length 41.9 mm
Checking stock...
IDR
182,718.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1182,718.38
*price per unit indicative
"Arcolectric Green Indicator, 230V ac, 12.7mm Mounting Hole Size, Lead Wires Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda