RS PRO HSS Step Drill Bit 15mm x 25mm

RS Stock No.:
1238515
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
RS stock number 1238515
Product description RS PRO HSS Step Drill Bit 15mm x 25mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO High-Speed Steel (HSS) Step Drill Bits

RS PRO range of HSS step drill bits offers advantages over conventional drilling and cutting methods and can be used for many different industrial applications. The cone shape unique design of the RS PRO step drill bits allows various popular hole sizes to be drilled with just one tool.

HSS Step Drill Bit Options:-
123-8508 - 10 Steps, 6 to 30.5 mm step drill bit 10 mm shank
123-8509 - 12 Steps, 6 to 30 mm step drill bit 10 mm shank
123-8510 - 9 Steps, 4 to 12 mm step drill bit 6.5 mm shank
123-8511 - 13 Steps, 5 to 35 mm step drill bit 13 mm shank
123-8512 - 16 to 32 mm conduit entry step drill
123-8513 - 10 Steps, 4 to 22 mm step drill 10 mm shank
123-8514 - 16 to 25 mm conduit entry step drill
123-8515 - 12 to 25 mm Clearance & Tapping step drill

Features and Benefits:

  • High quality drill bit and easy to enlarge holes

  • One tool that can drill various sizes

  • Reduced vibration

  • Faster drilling rate

  • Available in sizes

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools. RS PRO HSS step drill bits are the ideal choice for all your drilling in industrial applications.

FAQs

Why would you buy a step drill?
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers

What material will it drill through?
Typical materials include:
Stainless steel
Aluminium
Soft metals
Plastics

How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.


Specifications

Attribute Value
Brand RS PRO
Minimum Head Size 15 mm
Maximum Head Size 25 mm
Material HSS
Drill Bit Type Step Drill Bit
Checking stock...
IDR
827,267.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1827,267.43
*price per unit indicative
"RS PRO HSS Step Drill Bit 15mm x 25mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products