Bulgin Green Indicator, 24V dc, 12.2mm Mounting Hole Size, Solder Tab Termination

RS Stock No.:
3769162
Mfr. Prt No.:
DX0505/GN/24
Brand:
Bulgin

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3769162
Product description Bulgin Green Indicator, 24V dc, 12.2mm Mounting Hole Size, Solder Tab Termination
Manufacturer / Brand Bulgin
Manufacturer part number DX0505/GN/24
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
RS stock number 3769162
Product description Bulgin Green Indicator, 24V dc, 12.2mm Mounting Hole Size, Solder Tab Termination
Manufacturer / Brand Bulgin
Manufacturer part number DX0505/GN/24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

LED Indicator, 12.1mm Mount, 12 / 24Vdc, Vandal Resistant

SUPPLIED_WITH : O-ring, fixing nut and shakeproof washer

5mm V-0 rated high contrast, frosted effect polycarbonate lens
IP67 sealed
15mm low profile bezel, marine grade stainless steel housing
Wide viewing angle
Shock and vibration resistant
Colour coded rear insulator
0.11 (2.8 x 0.8mm) terminals


Specifications

Attribute Value
Brand Bulgin
Light Output Colour Green
Voltage Rating 24 V dc
Length 41.2 mm
Termination Type Solder Tab
Lamp Type LED
Intensity 100 mcd
Mounting Hole Size 12.2 mm
Current Rating 25 mA
Bezel Style Recessed
Checking stock...
IDR
462,355.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1462,355.12
*price per unit indicative
"Bulgin Green Indicator, 24V dc, 12.2mm Mounting Hole Size, Solder Tab Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda