RS PRO, 230V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole

RS Stock No.:
0348813
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
RS stock number 0348813
Product description RS PRO, 230V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Isolation Coil To Contact 1.5 kV ac
Coil Voltage 230 V ac
Coil Resistance 8.2 kΩ
Mounting Type Plug In
Height 56 mm
Coil Power 2.75 W
Standards Met CUR E125370, UL E125370
Number of Poles 3
Maximum Switching Voltage DC 30 V dc
Maximum Switching Current AC 10 A
Switching Current 10 A
Maximum Switching Power DC 300 W
Maximum Switching Current DC 10 A
Depth 35 mm
Maximum Switching Voltage AC 240 V ac
Length 35 mm
Maximum Switching Power AC 2.4 kVA
Contact Configuration 3PDT
Terminal Type Through Hole
Checking stock...
IDR
200,654.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1200,654.57
*price per unit indicative
"RS PRO, 230V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products