3M 1181 Conductive Metallic Tape, 50mm x 16m

RS Stock No.:
8855170
Mfr. Prt No.:
T118150
Brand:
3M

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8855170
Product description 3M 1181 Conductive Metallic Tape, 50mm x 16m
Manufacturer / Brand 3M
Manufacturer part number T118150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand 3M
Tensile Strength 44 N/cm
Adhesive Material Acrylic
Conductivity Conductive
Model Number 1181
Width 50 mm
Foil Thickness 0.04 mm
Tape Type Copper Tape
Minimum Temperature Resistance -40 °C
Maximum Temperature Resistance +130 °C
Adhesion Strength 3.8 N/cm
Total Thickness 0.07 mm
Length 16 m
Material Plating None
Checking stock...
IDR
3,643,983.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,643,983.49
*price per unit indicative
"3M 1181 Conductive Metallic Tape, 50mm x 16m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda