Vishay 46mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 21PA11B10

RS Stock No.:
4867188
Mfr. Prt No.:
21PA11B10
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4867188
Product description Vishay 46mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 21PA11B10
Manufacturer / Brand Vishay
Manufacturer part number 21PA11B10
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
RS stock number 4867188
Product description Vishay 46mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 21PA11B10
Manufacturer / Brand Vishay
Manufacturer part number 21PA11B10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

11 Turn 46mm Potentiometer Knob

This 46mm diameter potentiometer knob is a brilliant knob with clear numbers that are easily seen against its silver aluminium finish. It supports up to a maximum of 11 turns and has a brilliant accuracy. Formed from an ABS mold this will be strong enough to suit most applications in the industrial industry.

SUPPLIED_WITH : locking key & mounting instructions

Features and Benefits:

• Lightweight ABS construction with an aluminium finish
• Easily identifiable black markings
• Excellent reliability
• Locking level for a fixed position
• Very high accuracy
• Round Vernier scale

Ideal Applications:

• Measuring and testing
• Clocks and timing
• Industrial use


Specifications

Attribute Value
Brand Vishay
Knob Height 24.6 mm
Model Model 21
Material Plastic
Shaft Type Circular
Shaft Size 6.35 mm
Knob Diameter 46 mm
Knob Type Dial
Body Colour Chrome
Indicator Colour Black
Checking stock...
IDR
668,254.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1668,254.19
*price per unit indicative
"Vishay 46mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 21PA11B10" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda