RS PRO Precision Slotted; Phillips Screwdriver Set 11 Piece

RS Stock No.:
0537883
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
RS stock number 0537883
Product description RS PRO Precision Slotted; Phillips Screwdriver Set 11 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro 11 Piece Miniature Precision Screwdriver Set

Our RS Pro 11 Piece Miniature Precision Screwdriver Set is designed and manufactured with premium quality black phosphate for extra strength. All screwdrivers in the set feature an ergonomically designed handle which promotes ease of use and super grip. The screwdrivers have a revolving head, which helps the user achieve precise and accurate control. The 11 pieces in the set also have blackened steel shafts, nickel plated bodies and a steel blade.

Note

All of our screwdrivers have been tried, tested and approved by leading engineers.

What Is A Miniature Precision Screwdriver?

These types of screwdrivers are predominantly the same as a standard screwdriver, just on a smaller scale and with more intricate detail. To briefly explain what a screwdriver is – you could break them down in to three separate parts, those being the tip, shaft and handle. The majority of the time, a screwdriver handle is made up from strong plastic or metal, this screwdriver set is made up of a very strong metal. The shaft is made up from metal to encourage durability and strength. The tip is what a screwdriver is classified by, which is specifically designed to fit into a driving surface such as slot and groove.

Typical Applications

Miniature precision screwdriver sets are preferred by a variety of users to create of fix components, users such as:

• Technicians
• Jewellery makers
• Watch makers
• Mechanics
• Assemblers
• Hobbyist’s & those wanting to complete DIY

Features & Benefits

• Three year warranty
• Supplied with a professional, hardwearing and water-resistant case to keep the tools dry and safe when not in use
• Revolving heads for precision and accuracy
• Long lasting, durable material

Care Advice

Acquiring a good quality tool kit such as this RS Pro 11 Piece Miniature Precision Screwdriver Set is an investment, if you take good care of them they’ll give you a good return. We recommend that you keep your screwdrivers in the handy case that the screwdrivers are supplied with when not in use, ensure that they are clean and dry when putting away. If you have a silica gel pack to hand, it would be useful to put this in the case with the tools as an extra preventative from rust occurring.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 11
Screwdriver Type Precision
Tip Size Slotted: 1; 1.2; 1.4; 1.8; 2.4; 3 mm; Phillips: PH0; PH1; PH2; PH3; PH4
Tip Type Slotted; Phillips
Checking stock...
IDR
209,780.00
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1209,780.00
*price per unit indicative
"RS PRO Precision Slotted; Phillips Screwdriver Set 11 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda