RS PRO Sleeve Anchor 8mm x 70mm, 12mm fixing hole

RS Stock No.:
1777084
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
RS stock number 1777084
Product description RS PRO Sleeve Anchor 8mm x 70mm, 12mm fixing hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Thread Size 8 mm
Type Sleeve Anchor Hex Nut
Length 70 mm
Fixing Hole Diameter 12 mm
Maximum Fixing Thickness 30 mm
Checking stock...
IDR
154,293.19
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1154,293.1915,429.32
*price per unit indicative
"RS PRO Sleeve Anchor 8mm x 70mm, 12mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda