Phoenix Contact HDFK 10, 1-Way Non-Fused Terminal Block, 57A, Screw Down Terminals, 20 → 6 AWG
- RS Stock No.:
- 2902683
- Mfr. Prt No.:
- 0707073
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2902683 |
Product description | Phoenix Contact HDFK 10, 1-Way Non-Fused Terminal Block, 57A, Screw Down Terminals, 20 → 6 AWG |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 0707073 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2902683 |
Product description | Phoenix Contact HDFK 10, 1-Way Non-Fused Terminal Block, 57A, Screw Down Terminals, 20 → 6 AWG |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 0707073 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
HDFK Panel terminal blocks - Phoenix Contact
The HDFK series are terminal blocks that are designed to feed-through a panel. They come with all the same benefits of a traditional terminal PCB mounted terminal block however the mounting is different. The HDFK are screw terminal blocks that feature a low-temperature rise thanks to their maximum contact force and also benefit from a tool-free snap-in connection that allows you to effortlessly mount the block to the device panel. Not to mention, they can handle a load current of 32 A with a nominal voltage of 400 V.
The housing is made from a durable grey polyamide material with Cu alloy plated contacts.
Features and benefits:
- Terminal blocks mount without any tools, allowing for an easy install
- 8.1mm Pitch
- Screw connection method with a tension sleeve (M3 screw)
- Automatic panel thickness compensation enables universal use
- cross-section: 0.2 mm² - 6 mm²
- Accepts wire from 10 AWG up to 24 AWG
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Number of Ways | 1 |
Fused | No |
Wire Size | 20 → 6 AWG |
Current Rating | 57 A |
Termination Method | Screw Down |
Voltage Rating | 400 V |
Material | Nylon |
Series | COMBICON Power |