RS PRO ESD Grounding Wrist Strap With 10 mm Stud
- RS Stock No.:
- 0552882
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0552882 |
| Product description | RS PRO ESD Grounding Wrist Strap With 10 mm Stud |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Fixed Fabric
Excellent skin contact due to patented crocheted design
Manufactured using jewellery quality stainless steel
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Accessory Type | Anti Static Wrist Strap |
| Band Material | Fabric |
| Connector Type | 10 mm Stud |
| Band Colour | Blue |
| Single Wire/Dual Wire | Single Wire |
| Termination Type | Press Stud |
| Wrist Strap Size | Small |
| Stud Size | 10 mm |
| Complies with EN 61340-5-1 | Yes |
| Includes Cord | No |
| Use Type | Reusable |
| Reusable/Disposable | Reusable |